Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33012-2002

MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Right Reel Payoff
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33012-2002.

Sager Electronics

Datasheet5 pages6 years ago
Datasheet2 pages13 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

element14

TME

Farnell

element14 APAC

Inventory History

3 month trend:
-25.02%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-09-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity350874-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 33012-2002 provided by its distributors.

MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Right Reel Payoff
Automotive Connector Contact, MX150 33012 Series, Socket, Crimp, 18 AWG, 20 AWG
Automotive connectors; MOLEX; 33012-2002; Female; Crimp; 22 A; Tin
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ T/R Automotive
Automotive Connectors MX150 F 18-20AWG R Reel of 6000
Automotive Connectors MX150 CRMP 18-20AWG R PAYOFF F
Connector Accessory, 0.1in Max Cable Dia, Contact
MX150 RCPT 0.3 TIN 18/20AWG B WIND SLD
CUT STRIP MX150 RCPT 0.3 TIN 18/20A
CONN SOCKET 18-20AWG CRIMP TIN
AUTOMOTIVE CONTACT/SOCKET/20-18AWG/CRIMP; Product Range:MX150 33012 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Wire Size AWG Min:20AWG; For Use With:Molex MX150 33472, 33476,
Contact Plating = Tin / Gender = Socket / Contact Material = High Performance Alloy (HPA) / Series = MX150 / Suitable for = MX150 Housings / Body Orientation = Straight / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 1 / Wire Size mm2 Min. mm² = 0.75 / A mm = 3.3 / B mm = 3.1 / Packaging = Tape & Reel

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 033012-2002
  • 0330122002
  • 33012-2002.
  • 330122002
  • 330122002.