Molex 33001-3004

Automotive Connector Contact, MX150 33001 Series, Socket, Crimp, 18 AWG, 20 AWG
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33001-3004.

IHS

Datasheet2 pages5 years ago
Datasheet5 pages6 years ago

Sager Electronics

element14

JRH Electronics

Molex

Inventory History

3 month trend:
+19.58%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-09-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16
ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of Molex 33001-3004 provided by its distributors.

Automotive Connector Contact, MX150 33001 Series, Socket, Crimp, 18 AWG, 20 AWG
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range:MX150 33001 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Wire Size AWG Min:20AWG; For Use With:Molex MX150 33472, 33476, 33471 S
Contact, Socket, 20-18Awg, Crimp; Rango De Producto:Serie Mx150; Contacto, Chapado:Dorado; Contacto, Material:Aleación Cobre Zinc; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:20Awg |Molex 33001-3004
Contact Plating = Gold / Gender = Socket / Contact Material = High Performance Alloy (HPA) / Series = MX150 / Suitable for = MX150 Housings / Body Orientation = Straight / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 1 / Wire Size mm2 Min. mm² = 0.75 / A mm = 3.3 / B mm = 3.1 / Packaging = Tape & Reel

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0330013004
  • 330013004
  • 330013004.