Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-61-4090

KK 396 Header, Vertical, Friction Lock, 9 Circuits, Gold (Au) Plating

$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-61-4090.

Farnell

Datasheet12 pages9 years ago
Datasheet2 pages10 years ago
Datasheet12 pages12 years ago
Datasheet1 page20 years ago

JRH Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-13.24%

CAD Models

Download Molex 26-61-4090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.925
$ 0.498
$ 0.498
Stock
49,548
115,242
115,242
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.96 mm
3.96 mm
Number of Contacts
9
9
9
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

9pin 3.96mm 1 Breakaway,Header,Push-Pull 4.5A 510nm gold Black Through hole mounting
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 9 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 9 Circuits Tin Plating
TE Connectivity3-641208-9
MTA-156 RoHS Compliant COMMERCIAL UL Connector Header 25Cycles UL94V-0 5.7824N 3mOhm
TE Connectivity1-1318300-9
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-641208-0
MTA-156 SERIES,3.96MM PITCH 10WAY 1 ROW STRAIGHT PCB HEADER, THROUGH HOLE TERM,7A

Descriptions

Descriptions of Molex 26-61-4090 provided by its distributors.

KK 396 Header, Vertical, Friction Lock, 9 Circuits, Gold (Au) Plating
Wire-Board Connector Header 9Pos, 3.96Mm; Product Range:molex - Kk 41791 Series;
9pin 3.96mm 1 Friction Lock,Header 7A 510nm gold Through hole mounting 10.01mm(height)
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole Bag
.156 K.K. Connectors VERT PCB HDR 9P GOLD FRICTION LOCK
MOLEX 26-61-4090 KK 156 Hdr Assy FrLk 09 Ckt 20 Gold
CONNECTOR, HEADER, 9POS, 1ROW, 3.96MM
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle
CONN, PIN HDR, 9POS, 1ROW, 3.96MM, THT;
156 KK HDR STR SQP FL 20SAU 9CKTIN<AZ

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026614090
  • 026614090
  • 26-614090
  • 26614090
  • 41791-0026