Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-1095

KK 396 Breakaway Header Vertical Square Pin with Friction Lock 9 Circuits Tin Plating
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1095.

Farnell

Datasheet8 pages9 years ago

Molex

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-32.71%

CAD Models

Download Molex 26-48-1095 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.784
$ 2.339
Stock
114,725
52,885
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
9
9
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Straight
Contact Plating
Tin
Gold
Housing Material
Polyester
-
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1985-07-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 9 Circuits, Tin (Sn) Plating
KK 396 PCB Breakaway Header, Vertical, Polarizing Wall, 9 Circuits, Tin (Sn) Plating
KK 396 Header, Right-Angle with Friction Lock, 9 Circuits, Tin (Sn) Plating
TE Connectivity1-1318300-9
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-640445-1
11pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 43.59mm(Length)*7.62mm(height)
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series

Descriptions

Descriptions of Molex 26-48-1095 provided by its distributors.

KK 396 Breakaway Header Vertical Square Pin with Friction Lock 9 Circuits Tin Plating
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PIN HDR, 9POS, 1ROW, 3.96MM, THT; Pitch Spacing:3.96mm; No. of Contacts:9Contacts; Gender:Header; Product Range:KK 396 41671 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481095
  • 026481095
  • 26481095
  • A-41671-C09A197
  • A41671C09A197