What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 26-60-4090

3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 9 Circuits, Tin (Sn) Plating
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-60-4090.

Newark

Datasheet12 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page24 years ago

Molex

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-17.13%

CAD Models

Download Molex 26-60-4090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 2.87
$ 2.87
Stock
116,942
53,584
53,584
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.96 mm
3.9624 mm
3.9624 mm
Number of Contacts
9
9
9
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 PCB Breakaway Header, Vertical, Polarizing Wall, 9 Circuits, Tin (Sn) Plating
TE Connectivity1-1318300-9
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Plug
Molex 26-60-4070 KK 396 Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 8 Circuits Tin (Sn) Plating
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity1-1123723-0
Connector, Header, Tht, 3.96Mm, 10Way; |Amp Te Connectivity 1-1123723-0

Descriptions

Descriptions of Molex 26-60-4090 provided by its distributors.

3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 9 Circuits, Tin (Sn) Plating
Connector Vertical Male Header Through Hole 9 position 0.156" (3.96mm)
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole KK® Bag
3.96MM, HEADER, KK, VERT, SN, FRICTN LOCK,9W
.156 K.K. Connectors VERT PCB HDR 9P TIN FRICTION LOCK
9pin 3.96mm 1 Friction Lock,Header 7A 1.52μm tin Through hole mounting 35.51mm(Length)*10.01mm(height)
Pin Header, Power, Wire-to-Board
CONN HEADER 9-POS .156 VERT TIN
; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:9; Pitch Spacing:3.96mm; Contact Termination:Through Hole; Contact Material:Brass; Series:KK 41791; Contact Plating:Tin; No. of Rows:1; Body Material:Polyester ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026604090
  • 02660-4090
  • 026604090
  • 26-60-4090.
  • 26604090
  • 41791-0009