Molex 26-48-2155

15pin 3.96mm 1 Breakaway, Friction Lock, Header 5A 510nm 59.3852mm*9.017mm
$ 3.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-2155.

Molex

Datasheet5 pages5 years ago

IHS

Master Electronics

Newark

Electro Sonic

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1985-07-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity / AMP1-641119-5
Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole
TE Connectivity1-640445-5
Connector, MTA-156; Male; 15; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
KK 396 Header, Right-Angle, without Peg, 15 Circuits, Tin (Sn) Plating
TE Connectivity / AMP1-641208-1
Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole
KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 12 Circuits, Gold (Au) Plating
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 15 Contacts, Through Hole

Descriptions

Descriptions of Molex 26-48-2155 provided by its distributors.

15pin 3.96mm 1 Breakaway,Friction Lock,Header 5A 510nm 59.3852mm*9.017mm
Conn Wire to Board HDR 15 POS 3.96mm Solder ST Top Entry Thru-Hole KK® Box
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
KK 156 Hdr Assy FrLk Bkwy 15 ckt 20 Au
Headers & Wire Housings HDR VT 1X15P .156 015/172 AU
CONN BKWY HEADER 15POS STR GOLD
Connector, Header, 15Pos, 1Row, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:15Contacts; Contact Termination Type:Through Hole; Product Range:Kk 396 41671 Series; Connector Type:- Rohs Compliant: Yes |Molex 26-48-2155

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026482155
  • 26482155
  • A-41671-C15A241
  • A41671C15A241