Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-2036

KK 396 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Gold (Au) Plating
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-2036.

IHS

Datasheet2 pages6 years ago
Datasheet7 pages7 years ago

HQonline

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.98%

CAD Models

Download Molex 26-48-2036 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.305
$ 0.305
Stock
25,067
108,763
108,763
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 41672-0002 Headers & Wire Housings, KK 156 Header Assembly, F Rlk Break 03 Circuit, Sgo
KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Gold (Au) Plating
KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
TE Connectivity3-641210-3
Wire-Board Connector Header 3Pos, 3.96Mm; |Te Connectivity Amp 3-641210-3
TE Connectivity640389-3
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity3-641208-3
CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)

Descriptions

Descriptions of Molex 26-48-2036 provided by its distributors.

KK 396 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Gold (Au) Plating
Connector, Header, 3Pos, 1Row, 3.96Mm; |Molex 26-48-2036
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK® Bag
KK 156 HEADER ASSY FRLK BREAK 03 CKT GOL; A-41672-A03A241
KK156 HEADER ASSEMBLY FRLK BREAK 03CKT GOLD
.156 K.K. Connectors 3P HEADER GOLD
Headers & Wire Housings HDR RA 1X03P .156 450/212 AU
Pin Header PCB - Right-Angle 3P
Cross Referenced to MOLEX - Part MOL26-48-2036
Breakaway,Friction Lock,Header 1 3pin Friction lock Male Pin Black Through hole mounting 11.84mm(Length)*20.29mm(height)
CONN, R/A PIN HDR, 3POS/1ROW, 3.96MM/THT; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: KK 396 41672 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026482036
  • 026482036
  • 26482036
  • A-41672-A03A241
  • A41672A03A241