Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-641210-3

Wire-Board Connector Header 3Pos, 3.96Mm; |Te Connectivity Amp 3-641210-3
$ 2.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641210-3.

Inventory History

3 month trend:
+137%

CAD Models

Download TE Connectivity 3-641210-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Gold (Au) Plating
Molex 41672-0002 Headers & Wire Housings, KK 156 Header Assembly, F Rlk Break 03 Circuit, Sgo
KK 396 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Gold (Au) Plating
TE Connectivity640389-3
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity3-641208-3
CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole, FWJ Series

Descriptions

Descriptions of TE Connectivity 3-641210-3 provided by its distributors.

Wire-Board Connector Header 3Pos, 3.96Mm; |Te Connectivity Amp 3-641210-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
WIRE-BOARD CONNECTOR HEADER 3POS, 3.96MM; Connector Type:Wire to Board; Series:MTA-156; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Gold
03P MTA156 HDR FLRA FB 30AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 3-641210-3 | Internal Number: 3-641210-3 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty