Molex 26-48-1036

KK 396 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1036.

IHS

Datasheet7 pages7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.57%

CAD Models

Download Molex 26-48-1036 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 1.05
$ 1.05
Stock
75,934
22,859
22,859
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle, Vertical
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
KK 396 Header 90° Friction Lock with Press-fit Plastic Peg PCB 3 Circuits Tin Plating
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity640389-3
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity1-1123723-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-3
Conn Partially Shrouded Header 3 POS 3.96mm Solder ST Through Hole

Descriptions

Descriptions of Molex 26-48-1036 provided by its distributors.

KK 396 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
Molex Wire-to-Board Connector, KK 396 Series, 3.96mm Pitch, 3 Pos, Right Angle, TH
Pin Header, 3 Contacts, 1 Row, 3.96mm, Tin, 7A, Right Angle, Unshrouded, Brass, Wire-to-Board, PET
MOLEX 26-48-1036 KK 156 Header Assy FrLk Break 03 Ckt Tin
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK® Bag
Header, Breakaway, Rt Angle, Friction Lock, TH
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
NYLON BREAKAWAY HEADER., 3, 0.156 IN., TIN
.156 K.K. Connectors R/A B/A HDR 3P TIN FRICTION LOCK
Headers & Wire Housings HDR RA 1X03P .156 450/213 SN
CONN, R/A PIN HDR, 3POS/1ROW, 3.96MM/THT;
Pin Header PCB - Right-Angle 3P
Cross Referenced to MOLEX - Part MOL26-48-1036
03P KK BREAK HEADER W FRIC LOCK
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
Connector, R/A PIN HDR, 3POS/1ROW, 3.96mm/THT; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Header; Product Range:KK 396 41672 Series;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481036
  • 026481036
  • 26-48-1036..
  • 26481036
  • A-41672-A03A197
  • A41672A03A197