TE Connectivity 3-641208-3

CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641208-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+24.95%

CAD Models

Download TE Connectivity 3-641208-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 26-61-4030 KK 396 Header, Vertical, Friction Lock, 3 Circuits, Gold (Au) Plating
Header 3-Pin 3.96mm Breakaway Friction Lock 5A 510nm Gold Black TH 11.84mm(L) × 9.02mm(H)
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole KK®
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole, FWJ Series
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole, FWJ Series
3-Pin Header, 5.08mm Pitch, Push-Pull, 6.3A, Gold, Black, TH, 12.7mm L × 2.54mm H

Descriptions

Descriptions of TE Connectivity 3-641208-3 provided by its distributors.

CONN HEADER VERT 3POS 3.96MM / Connector Header Through Hole 3 position 0.156" (3.96mm)
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight
Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:-; Connector Shroud:Unshrouded; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-641208-3.
03P MTA156 HDR ASSY FL ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |
HEADER, 3WAY; Connector Type:Wire to Board; Series:MTA-156; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Gold; Contact Material:Copper; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:4mm; No. of Ways:3; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641208-3 .
  • 3-641208-3.
  • 3-641208-3..