Molex 22-12-2081

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
$ 1.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-12-2081.

HQonline

Datasheet3 pages16 years ago

_legacy Avnet

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-0.98%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Gold (Au) Plating
KK 254 Breakaway Header 90° Surface Mount Compatible 8 Circuits Tin Plating Mating Pin 8.23mm
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose

Descriptions

Descriptions of Molex 22-12-2081 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
KK 254 Wire-to-Board Header, Single Row, Right-Angle, 8 Circuits, PA Polyamide Nylon, Gold (Au) Plating
8pin 2.54mm 1 Header,Push-Pull 4A 510nm 20.07mm*9.89mm
Kk 100 Hdr Flat Rtan 08 Ckt Gold Rohs Compliant: Yes |Molex 22-12-2081
.100 K.K. Connectors 8 CKT R/A HEADER
Cross Referenced to MOLEX - Part MOL22-12-2081
CONNECTOR, HEADER, 8POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: KK 254 4094 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022122081
  • 022122081
  • 22-12-2081.
  • 22122081
  • A-4094-08A241