Harwin M20-9960845

Connector, Header, 8Pos, 2.54Mm, 1Row; |Harwin M20-9960845
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9960845.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
-5.35%

CAD Models

Download Harwin M20-9960845 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
Conn Unshrouded Header M 6 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Bag
Pin Header, 8 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
KK 254 Breakaway Header 90° Surface Mount Compatible 8 Circuits Tin Plating Mating Pin 8.23mm
Header Connector, Pcb Mount, Recept, 8 Contacts, Pin, 0.1 Pitch, R Angle Pc Tail Terminal

Descriptions

Descriptions of Harwin M20-9960845 provided by its distributors.

Connector, Header, 8Pos, 2.54Mm, 1Row; |Harwin M20-9960845
2.54mm (0.1) Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
8pin 2.54mm 1 Cuttable,Header,Push-Pull 3A gold Black Through hole mounting
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
2.54mm (0.1) Pitch SIL Horizontal Throu
CONNECTOR, HEADER, 8POS, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR