Descriptions of Molex 22-04-1101 provided by its distributors.
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 10 Contacts, 2.5mm Pitch
Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 10 Circuits, Tin (Sn) Plating, Natural
Conn Wire to Board HDR 10 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag
Board Connector, Receptacle, 3A, TH, 24.5mm × 5.7912mm × 5.8mm
Headers & Wire Housings 10CKT WAFER ASSY W/LOCK 504510A
HEADER 2.5MM WTB, VERT, FRICTION RAMP,10W
CONNECTOR, HEADER, 10POS, 1ROW, 2.5MM;
2.5mm Connectors VERTICAL HDR 10P SQ PIN POLAR
Cross Referenced to MOLEX - Part MOL22-04-1101
CONN HEADER 10POS 2.5MM VERT TIN
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator
CONNECTOR, HEADER, 10POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:10Contacts; Gender:Header; Product Range:KK 5045 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Rating:2.5A; De-mating Force:0.5N; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Material:Nylon; Mating Force:2N; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1.19mm; Voltage Rating VAC:250V