Molex 22-04-1091

Mini-Latch Wire-to-Board Header Vertical with Friction Ramp 9 Circuits Tin (Sn) Plating
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-04-1091.

IHS

Datasheet1 page9 years ago

Factory Futures

Molex

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-3.08%

CAD Models

Download Molex 22-04-1091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTH
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

TE Connectivity2132415-9
Conn Shrouded Header HDR 9Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 9 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
TE Connectivity / AMP2132230-9
Conn Shrouded Header HDR 9Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 9 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag
TE Connectivity917787-1
9-Pin Header, Latch Holder, 3A, Tin-Plated, TH, 25mm L × 8.2mm H
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 4 Circuits, Tin (Sn) Plating
2.50mm Pitch SPOX™ Wire-to-Board Header, Vertical, Shrouded, 4 Circuits, Tin (Sn) Plating
TE Connectivity171825-4
CONNECTOR, EIS, TYPE V, HEADER, 4 POSITION, 2.50 MM CENTERLINE | TE Connectivity 171825-4
TE Connectivity171825-3
Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMP EI Series
TE Connectivity171825-5
EI SERIES, 2.5MM PITCH 5 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION

Descriptions

Descriptions of Molex 22-04-1091 provided by its distributors.

Mini-Latch Wire-to-Board Header Vertical with Friction Ramp 9 Circuits Tin (Sn) Plating
Conn Wire to Board HDR 9 POS 2.5mm Solder ST Thru-Hole KK Bag
HEADER 2.5MM WTB, VERT, FRICTION RAMP, 9W
Cross Referenced to MOLEX - Part MOL22-04-1091
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
Pad 1 TH 22mm × 5.7912mm × 4.9mm
CONN, PIN HDR, 9POS, 1ROW, 2.5MM, THT;
CONN, PIN HDR, 9POS, 1ROW, 2.5MM, THT; Pitch Spacing:2.5mm; No. of Contacts:9Contacts; Gender:Header; Product Range:KK 5045 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022041091
  • 022041091
  • 22041091
  • 5045-09A
  • 504509A