Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-11-1121

Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 12 Circuits, Gold (Au) Plating
$ 2.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-11-1121.

IHS

Datasheet1 page8 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.65
$ 1.115
Stock
1
188,513
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.4892 mm
2.4892 mm
Number of Contacts
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-10-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)
TE Connectivity1-2132415-2
Conn Shrouded Header HDR 12Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-2132230-2
Conn Shrouded Header HDR 12Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Pin Header, 12 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)

Descriptions

Descriptions of Molex 22-11-1121 provided by its distributors.

Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 12 Circuits, Gold (Au) Plating
Header Connector,pcb Mount,recept,12 Contacts,pin,0.098 Pitch,pc Tail Terminal,polarized Lck
Conn Wire to Board HDR 12 POS 2.5mm Solder ST Thru-Hole KK® Bag
HEADER 2.50MM WTB, VERT, FRIC/RAMP, 12W
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
KK2.5MM FL WAF.ASS. GOLD 504512AG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022111121
  • 022111121
  • 22111121