Molex 22-01-2187

Conn Housing F 18 POS 2.54mm Crimp ST Cable Mount KK® Bag
Obsolete

Price and Stock

DistributorSKUMinPkg
Quest22-01-21870
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2187.

Molex

Technical Drawing3 pages16 years ago
Datasheet3 pages16 years ago

IHS

Master Electronics

Alternate Parts

Price @ 1000
$ 0.538
$ 0.538
Stock
0
11,575
11,575
Authorized Distributors
0
5
5
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.5 mm
2.5 mm
Number of Positions
18
18
18
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

KK 254 Crimp Housing, Friction Ramp, 18 Circuits, Natural
Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 16 Circuits, Natural
TE Connectivity / AMP1-1969442-8
Conn Housing PL 18 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE Connectivity / AMP1-1744417-8
Conn Housing RCP 18 POS 2.5mm Crimp ST Cable Mount
TE Connectivity1-643075-8
Connector Accessories 18 POS Strain Relief Closed End Covers Nylon White

Descriptions

Descriptions of Molex 22-01-2187 provided by its distributors.

Conn Housing F 18 POS 2.54mm Crimp ST Cable Mount KK® Bag
KK 254 Crimp Housing, Friction Ramp, 18 Circuits, Natural
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CONNECTOR, HOUSING 18 PIN SINGLE ROW

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022012187
  • 022012187
  • 22012187