Molex 21020-0439

FFC Jumper Cable 40Conductors 0.2m 30V 0.5A Bag
$ 3.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0439.

Molex

Datasheet1 page13 years ago
Datasheet1 page14 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-06-02
LTD Date2014-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Wire And Cable, 10 Conductor(s), 32AWG, 30V, Flat Flexible Cable
FFC Jumper Cable 6Conductors 0.2m 30V 1.3A Bag
FFC Jumper Cable 20Conductors 0.2m 30V 0.5A Bag

Descriptions

Descriptions of Molex 21020-0439 provided by its distributors.

FFC Jumper Cable 40Conductors 0.2m 30V 0.5A Bag
.50mm FFC Low Profile Connectors 0.5mm JUMPER 40POS Type A FFC 8.00
Cable Assembly 0.2m 0.5mm 40 to 40 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 203.00mm Cable Length, Tin(Sn) Plating
Premoflex 05Mm Lgt 203 Type A 40Ckt/Molex |Molex 21020-0439
FFC/FPC Jumper Cables 0.5mm JUMPER 40POS Type A
CABLE FLAT FLEX 8" .50MM 40 POS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200439
  • 210200439