What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 21020-0220

FFC Jumper Cable 20Conductors 0.2m 30V 0.5A Bag
$ 2.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0220.

Molex

Datasheet1 page13 years ago
Datasheet1 page14 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-42.86%

Supply Chain

Country of OriginHU
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-06-02
LTD Date2014-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Wire And Cable, 10 Conductor(s), 32AWG, 30V, Flat Flexible Cable
FFC Jumper Cable 6Conductors 0.2m 30V 1.3A Bag
FFC Jumper Cable 18Conductors 0.2m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21020-0220 provided by its distributors.

FFC Jumper Cable 20Conductors 0.2m 30V 0.5A Bag
Cable Assembly 0.203m 0.5mm 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
.50mm FFC Low Profile Connectors 0.5mm JUMPER 20POS Type D FFC 8.00
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 203.00mm Cable Length, Tin(Sn) Plating
CABLE ASSY, FFC, 20POS, 0.5MM, 203MM LEN;
FFC/FPC Jumper Cables 0.5mm JUMPER 20POS Type D
CABLE FLAT FLEX 8" 0.50MM 20POS
PREMO-FLEX 0.5MM LGT 203 TYPE D 20CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200220
  • 210200220