Molex 21020-0361

FFC Jumper Cable 34Conductors 0.05m 30V 0.5A Bag
$ 2.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0361.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginHU
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

.50mm FFC Low Profile Connectors 0.5mm JUMPER 10POS Type A FFC 2.00
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 51.00mm Cable Length, Tin(Sn) Plating
FFC Jumper Cable 24Conductors 0.05m 30V 1.3A Bag
FFC Jumper Cable 18Conductors 0.05m 30V 1.3A Bag
FFC Jumper Cable 9Conductors 0.05m 30V 1.3A Bag
FFC Jumper Cable 8Conductors 0.051m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21020-0361 provided by its distributors.

FFC Jumper Cable 34Conductors 0.05m 30V 0.5A Bag
.50mm FFC Low Profile Connectors 0.5mm JUMPER 34POS Type A FFC 2.00
Cable Assembly 0.051m 0.5mm 34 to 34 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 51.00mm Cable Length, Tin(Sn) Plating
Premoflex 05Mm Lgt 51 Type A 34Ckt/Molex |Molex 21020-0361
CABLE ASSY, FFC, 34POS, 0.5MM, 51MM LEN;
FFC/FPC Jumper Cables 0.5mm JUMPER 34POS Type A
CABLE FLAT FLEX 2" 0.50MM 34POS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200361
  • 210200361