Molex 21020-0207

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 51.00mm Cable Length, Tin(Sn) Plating
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0207.

Molex

Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page19 years ago

Farnell

Master Electronics

Electro Sonic

DigiKey

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 18Conductors 0.05m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21020-0207 provided by its distributors.

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 51.00mm Cable Length, Tin(Sn) Plating
.50mm FFC Low Profile Connectors 0.5MM FFC JUMPER
CABLE FLAT FLEX 2" .50MM 20 POS
Premoflex 05Mm Lgt 51 Type A 20Ckt
Ffc Jumper Cable; Cable Length:2"; Cable Assembly Type:Ffc/Fpc; Pitch Spacing:0.02"; Current Rating:0.5A; No. Of Contacts:20; Cable Color:White; Voltage Rating:30V; Color:White Rohs Compliant: Yes |Molex 21020-0207

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200207
  • 210200207