Molex 21020-0259

FFC Jumper Cable 24Conductors 0.15m 30V 0.5A Bag
$ 2.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0259.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

DigiKey

Inventory History

3 month trend:
+3.76%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 24Conductors 0.15m 30V 1.3A Bag
FFC Jumper Cable 6Conductors 0.15m 30V 0.5A Bag
FFC Jumper Cable 28Conductors 0.15m 30V 1.3A Bag
FFC Jumper Cable 22Conductors 0.15m 30V 1.3A Bag
Cable Assembly 0.15m 0.5mm 36 to 36 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper
FFC Jumper Cable 36Conductors 0.13m 30V 0.5A Bag

Descriptions

Descriptions of Molex 21020-0259 provided by its distributors.

FFC Jumper Cable 24Conductors 0.15m 30V 0.5A Bag
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 152.00mm Cable Length, Tin(Sn) Plating
Premoflex 05Mm Lgt 152 Type A 24Ckt/Molex |Molex 21020-0259
CABLE ASSY, FFC, 24POS, 0.5MM, 152MM LEN;
Cable Assembly 0.152m 33AWG 0.5mm 24 to 24 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag
CABLE FLAT FLEX 6" .50MM 24 POS
.50mm FFC/FPC Connectors 6 JUMPER 24 CIRCUIT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200259
  • 210200259