What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 21020-0389

FFC Jumper Cable 36Conductors 0.13m 30V 0.5A Bag
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0389.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

Verical

Mouser

Supply Chain

Country of OriginHU
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 24Conductors 0.13m 30V 0.5A Bag
FFC Jumper Cable 24Conductors 0.15m 30V 1.3A Bag
FFC Jumper Cable 24Conductors 0.15m 30V 0.5A Bag
FFC Jumper Cable 6Conductors 0.15m 30V 0.5A Bag
FFC Jumper Cable 28Conductors 0.15m 30V 1.3A Bag
FFC Jumper Cable 22Conductors 0.15m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21020-0389 provided by its distributors.

FFC Jumper Cable 36Conductors 0.13m 30V 0.5A Bag
Cable Assembly 0.127m 0.5mm 36 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 127.00mm Cable Length, Tin(Sn) Plating
.50mm FFC/FPC Connectors .5MM 36P 5.00 TYPE 1
CABLE FLAT FLEX 5" .50MM 36 POS
PREMO-FLEX 0.5MM LGT 127 TYPE A 36CKT
Ffc Jumper Cable; No. Of Conductors:36Conductor; Pitch Spacing:0.5Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:5"; Cable Length - Metric:127Mm; Jacket Color:White; Colour:White; Connector Type A:Ffc Contacts Rohs Compliant: Yes |Molex 21020-0389

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200389
  • 210200389