Molex 21020-0231

Cable Assembly 0.076m 0.5mm 22 to 22 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
$ 1.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0231.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+3.75%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-06-02
LTD Date2014-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 6Conductors 0.076m 30V 1.3A Bag
Cable Assembly 0.07m 1mm 18 to 18 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
FFC Jumper Cable 20Conductors 0.076m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21020-0231 provided by its distributors.

Cable Assembly 0.076m 0.5mm 22 to 22 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 76.00mm Cable Length, Tin(Sn) Plating
Premoflex 05Mm Lgt 76 Type A 22Ckt/Molex |Molex 21020-0231
CABLE ASSY, FFC, 22POS, 0.5MM, 76MM LEN;
FFC JUMPER CBL 22CONDS 0.08M 30V 0.5A
CABLE FLAT FLEX 3" 0.50MM 22POS
.50mm FFC/FPC Connectors 3 JUMPER 22 CIRCUIT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200231
  • 210200231