What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 21039-0359

FFC Jumper Cable 20Conductors 0.076m 30V 1.3A Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21039-0359.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

DigiKey

Verical

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Cable Assembly 0.07m 1mm 18 to 18 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
FFC Jumper Cable 28Conductors 0.08m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21039-0359 provided by its distributors.

FFC Jumper Cable 20Conductors 0.076m 30V 1.3A Bag
PREMO-FLEX1.0MMLGT76TYPEA20CKT | Molex Incorporated 21039-0359
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 76.00mm Cable Length, Tin(Sn) Plating
CABLE ASSEMBLY, PREMO-FLEX FFC TYPE-A, 0.249FT
1.00mm FFC/FPC Connectors 3 JUMPER 20 CIRCUIT
Premo-Flex 1.0mm Lgt 76 Type A 20Ckt
Cable Assy, 20Conductor, 76Mm; No. Of Conductors:20Conductor; Pitch Spacing:1Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:3"; Cable Length - Metric:76Mm; Jacket Color:-; Product Range:Premo-Flex 21039 Series Rohs Compliant: Yes |Molex 21039-0359

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210390359
  • 210390359