Molex 21020-0215

Ffc Jumper Cable; No. Of Contacts: 20 Rohs Compliant: Yes |Molex 21020-0215
$ 2.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0215.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 10Conductors 0.15m 30V 0.5A Bag
FFC Jumper Cable 24Conductors 0.15m 30V 1.3A Bag
FFC Jumper Cable 6Conductors 0.152m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21020-0215 provided by its distributors.

Ffc Jumper Cable; No. Of Contacts:20 Rohs Compliant: Yes |Molex 21020-0215
FFC Jumper Cable 20Conductors 0.152m 30V 0.5A Bag
Wire And Cable, 20 Conductor(s), 32AWG, 30V, Flat Flexible Cable
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 152.00mm Cable Length, Tin(Sn) Plating
CABLE ASSEMBLY, PREMO-FLEX FFC TYPE-A, 0.499FT
CABLE ASSY, FFC/FPC, 20POS, 152MM;
CABLE FLAT FLEX 6" .50MM 20 POS
.50mm FFC/FPC Connectors 6 JUMPER 20 CIRCUIT
PREMO-FLEX 0.5MM LGT 152 TYPE A 20CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200215
  • 210200215