Molex 21020-0105

FFC Jumper Cable 10Conductors 0.15m 30V 0.5A Bag
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0105.

Molex

Datasheet1 page13 years ago
Datasheet1 page14 years ago

Master Electronics

Electro Sonic

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-06-02
LTD Date2014-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 6Conductors 0.152m 30V 1.3A Bag
FFC Jumper Cable 20Conductors 0.15m 30V 1.3A Bag
Cable Assembly 0.152m 1mm 5 to 5 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag

Descriptions

Descriptions of Molex 21020-0105 provided by its distributors.

FFC Jumper Cable 10Conductors 0.15m 30V 0.5A Bag
Cable Assembly 0.152m 33AWG 0.5mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag
FFC JUMPER, 10 WAY, 30V; Cable Thickness:0.27mm; No. of Conductors:10; Pitch Spacing:0.5mm; Cable Assembly Type:FFC / FPC; Cable Length - Imperial:6"; Cable Length - Metric:152mm; Connector Type A:FFC Type A
Ffc Jumper, 10 Position, 30V; No. Of Conductors:10Conductor; Pitch Spacing:0.5Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:6"; Cable Length - Metric:152Mm; Jacket Color:White; Product Range:-; Cable Length:6" Rohs Compliant: Yes |Molex 21020-0105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200105
  • 210200105