Molex 21020-0211

Wire And Cable, 20 Conductor(s), 32AWG, 30V, Flat Flexible Cable
$ 1.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0211.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
+3.75%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

.50mm FFC Low Profile Connectors 0.5mm JUMPER 15POS Type D FFC 4.00
Cable Assembly 0.102m 1mm 24 to 24 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
FFC Jumper Cable 6Conductors 0.1m 30V 0.5A Bag

Descriptions

Descriptions of Molex 21020-0211 provided by its distributors.

Wire And Cable, 20 Conductor(s), 32AWG, 30V, Flat Flexible Cable
FFC Jumper Cable 20Conductors 0.1m 30V 0.5A Bag
.50mm FFC Low Profile Connectors 0.5mm JUMPER 20POS Type A FFC 4.00
Cable Assembly 0.102m 0.5mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 102.00mm Cable Length, Tin(Sn) Plating
FFC/FPC Jumper Cables 0.5mm JUMPER 20POS Type A
PREMO-FLEX 0.5MM LGT 102 TYPE A 20CKT
Ffc Jumper, 20 Way, 30V; No. Of Conductors:20; Pitch Spacing:0.5Mm; Cable Length - Imperial:4"; Cable Length - Metric:102Mm; Connector Type A:Ffc Type A; Connector Type B:Ffc Type A; Jacket Color:White; Cable Assembly Type:Ffc, Fpc Rohs Compliant: Yes |Molex 21020-0211

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200211
  • 210200211