Molex 21020-0057

FFC Jumper Cable 6Conductors 0.1m 30V 0.5A Bag
$ 1.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0057.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+3.75%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Wire And Cable, 20 Conductor(s), 32AWG, 30V, Flat Flexible Cable
.50mm FFC Low Profile Connectors 0.5mm JUMPER 15POS Type D FFC 4.00
FFC Jumper Cable 20Conductors 0.1m 30V 0.5A Bag

Descriptions

Descriptions of Molex 21020-0057 provided by its distributors.

FFC Jumper Cable 6Conductors 0.1m 30V 0.5A Bag
Cable Assembly 0.1m 0.5mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo Flex FFC Jumper Bag
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 102.00mm Cable Length, Tin(Sn) Plating
.50mm FFC Low Profile Connectors 0.5MM FFC JUMPER
CABLE FLAT FLEX 4" .50MM 6 POS
FFC-FPC JUMPER CABLES 0.5MM FFC JUMPER;
Premo-Flex 0.5mm Lgt 102 Type A 6Ckt
Ffc Jumper Cable; No. Of Conductors:6Conductor; Pitch Spacing:0.5Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:4"; Cable Length - Metric:102Mm; Jacket Color:White; Product Range:-; Connector Type A:Ffc Contactsrohs Compliant: Yes |Molex 21020-0057

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200057
  • 210200057