Molex 21020-0127

Cable Assembly 0.152m 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper
$ 1.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21020-0127.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

Arrow Electronics

Verical

Inventory History

3 month trend:
-64.64%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-06-02
LTD Date2014-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 10Conductors 0.15m 30V 0.5A Bag
FFC Jumper Cable 24Conductors 0.15m 30V 1.3A Bag
FFC Jumper Cable 6Conductors 0.152m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21020-0127 provided by its distributors.

Cable Assembly 0.152m 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper
FFC Jumper Cable 12Conductors 0.15m 30V 0.5A Bag
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 152.00mm Cable Length, Tin(Sn) Plating
Premoflex 05Mm Lgt 152 Type A 12Ckt/Molex |Molex 21020-0127
CABLE ASSY, FFC, 12POS, 0.5MM, 152MM LEN;
CABLE FLAT FLEX 6" 0.50MM 12POS
.50mm FFC/FPC Connectors 6 JUMPER 12 CIRCUIT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210200127
  • 210200127