Molex 19429-0041

MOLEX 19429-0041Rectangular Power Connector, Plug, 2 Contacts, 5.84 mm, Pin
$ 2.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19429-0041.

Sager Electronics

Datasheet2 pages13 years ago

Molex

HQonline

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-7.12%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

5.84mm Pitch MX150L Vertical PCB Header, Single Row, Low Profile, 2 Circuits
5.84mm Pitch MX150L Right-Angle PCB Header, Single Row, without PCB Flange, 2 Circuits
5.84mm 1x2P 2 1 Without a buckle P=5.84mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity172157-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A

Descriptions

Descriptions of Molex 19429-0041 provided by its distributors.

MOLEX 19429-0041Rectangular Power Connector, Plug, 2 Contacts, 5.84 mm, Pin
MX150L 2 Circuit Panel Mount Plug for 14-22 AWG Wire, Through Hole Flange Assembly, with Gasket, Black
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
2-WAY THROUGH HOLE PANEL MT W/SEAL | Molex Incorporated 19429-0041
Conn Housing PL 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Locking Ramp,Plug 1 2pin Male Blade 43.18mm*37.6mm
AUTOMOTIVE HOUSING, PLUG, 2POS, 18A ROHS COMPLIANT: YES
Automotive Conn 2 Ckt Pnl Mnt Plug Thru-Hole Mnt
Cross Referenced to MOLEX - Part MOL19429-0041
AUTOMOTIVE CONN HOUSING, PLUG, 2WAYS; Product Range:MX150L 19429 Series; Gender:Plug; No. of Positions:2Ways; For Use With:Molex 19417 Series Pin Contacts; Connector Body Material:Polymer, Glass Filled Body; IP Rating:IP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194290041
  • 19429-0041 .
  • 194290041