Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19418-0008

Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19418-0008.

Sager Electronics

Datasheet1 page13 years ago
Datasheet2 pages5 years ago

Newark

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-70.65%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-12-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
AUTOMOTIVE HOUSING, RCPT, 2POS, 18A; Available until stocks are exhausted Alternative available
TE Connectivity282104-1
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Automotive Box
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity776428-2
Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount Gray Package Automotive
TE Connectivity1-1355200-1
Connector Housing, MCP 2.8, Receptacle, 2 Ways, 6 mm, AMP MCP 2.8 Series Crimp Power Contacts

Descriptions

Descriptions of Molex 19418-0008 provided by its distributors.

Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle
5.84mm 1x2P 2 1 Without a buckle P=5.84mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bulk
MX150L 2 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black
AUTOMOTIVE CONN HOUSING, RCPT, 2POS; PRO
Molex Connector Housing, 2-Pos, 5.84mm Pitch, 1 Row
Automotive Connectors MX150L REC 01X02P 18-22AWG
MX150L SERIES 5.84MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 19418
2 Contact Receptacle Housing MX150L 22-18GA 19418-0008 (Disc Way)
Automotive Connectors 2CKT RECPT 18-22 AWG
Crimping Terminal Rubber Shell
2 WAY RECEPTACLE ASSY 22-18 X150L
Lockable = Yes / Pitch mm = 5.84 / Polarised = Yes / Gender = Receptacle / Housing Material = SPS Glass Filled Crystalline Polymer / Poles = 2 / Housing Colour = Black / Series = MX150L / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194180008
  • 19418-0008.
  • 194180008
  • 194180008.