Molex 19221-0382

Compression Style Ring Tongue Terminal for 4/0 AWG Cable, Stud Size 3/8" (M9), Un-Plated, Barrel Length 19.05mm
$ 3.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0382.

IHS

Datasheet1 page6 years ago
Datasheet1 page9 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.63%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PanduitBS14-C
Butt Splice Wire Connector, 14 AWG Max, Copper, None Insulation, 2,000 V, 100 PK
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928931-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Contact, Copper Zinc Alloy
Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated

Descriptions

Descriptions of Molex 19221-0382 provided by its distributors.

Compression Style Ring Tongue Terminal for 4/0 AWG Cable, Stud Size 3/8" (M9), Un-Plated, Barrel Length 19.05mm
Molex 19221-0382 Terminals Battery Cable Lug (B E Lug (Bcl-4038) Spm
Lug Terminal (4/0)AWG Copper 59.54mm Tin Bag
Lug Terminal (4/0)AWG 59.54mm 24.99mm Box
Cross Referenced to MOLEX - Part MOL19221-0382
CONN RING FLAT 4/0AWG #3/8 CRIMP
TERMINAL, COMPRESSION LUG, 4/0 AWG; Product Range: 19221 Series; Termination: Crimp; Wire Size AWG Max: 0000AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Insula

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210382
  • 19221-0382.
  • 192210382
  • BCL-4038
  • BCL4038