Molex 19196-0039

16-14 GA # 8 Standard Spade Nylon Terminal Extra Sleeve BRASS SUPPORT SLEEVE
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19196-0039.

Molex

Datasheet1 page5 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity34071
TE Connectivity 34071 Butt Splice Terminal 16-14AWG Unshrouded
TE Connectivity320561
MS25036-106, 320561, AMP Mil Spec Blue Insulated Ring Terminal Terminal Closed Barrel 16-14 AWG
Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag
Molex 19057-0090 AviKrimp Ring Tongue Terminal for 14-16 AWG Wire, Nylon, Stud Size 8
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of Molex 19196-0039 provided by its distributors.

16-14 GA # 8 Standard Spade Nylon Terminal Extra Sleeve BRASS SUPPORT SLEEVE
Ring Tongue Terminal 14-16AWG Copper Blue 26.97mm Electro Tin
Cross Referenced to MOLEX - Part MOL19196-0039
CONN SPADE TERM 14-16AWG #8 BLU
Terminal, Spade Tongue, #8, 16-14Awg; Product Range:Avikrimp 19196 Series; Wire Size (Awg):16Awg To 14Awg; Conductor Area Csa:2.5Mm2; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide); Insulator Rohs Compliant: Yes |Molex 19196-0039

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191960039
  • 19196-0039.
  • 191960039
  • 191960039.