Molex 19193-0341

Ring Terminal, 1/2 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
$ 2.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0341.

IHS

Datasheet1 page9 years ago

Molex

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+41.26%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Carton
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity2-32994-1
Terminal, solis R 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 2-32994-1
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.

Descriptions

Descriptions of Molex 19193-0341 provided by its distributors.

Ring Terminal, 1/2 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal (2/0)AWG Copper 51.28mm Electro Tin VersaKrimp™ Carton
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:1/2"; Wire Size (Awg):2/0; Insulator Material:Uninsulated; Contact Material:Copper; Contact Plating:Tin; Stud Size:1/2 |Molex 19193-0341
TERMINAL, RING TONGUE, M12, 70MM2; Stud Size - Metric: M12; Stud Size - Imperial: 1/2"; Wire Size AWG Max: 00AWG; Conductor Area CSA: 70mm²; Product Range: VersaKrimp 19193 Series; Insulator Colour: -; Insulator Material: Unins

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930341
  • 19193-0341.
  • 191930341