Molex 19193-0270

Ring Versakrimp F-366-76 Spm Rohs Compliant: Yes |Molex 19193-0270
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0270.

Molex

Datasheet2 pages5 years ago

IHS

Master Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-13.02%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
Ring Terminal, M8, Uninsulated, 4Awg Rohs Compliant: Yes |Molex 19193-0267
Ring Terminal, #10 Stud Size, 4 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity33468
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M5 STUD SIZE 4 AWG
TE Connectivity52043-2
Ring Tongue Terminal 4AWG Copper Yellow 49.48mm Tin Loose
Ring Tongue Terminal 4AWG Copper Yellow 46.88mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of Molex 19193-0270 provided by its distributors.

Ring Versakrimp F-366-76 Spm Rohs Compliant: Yes |Molex 19193-0270
Ring Tongue Terminal 4AWG 35.17mm 17.22mm
Avnet Japan
Cross Referenced to MOLEX - Part: MOL19193-0270
SFP Connectors RING 04 AWG 7/16 STUD
CONN RING CIRC 4AWG #7/16 CRIMP
RFTG VERSAKRIMP (F-366-76) <AZ
TERMINAL, RING TONGUE, M11, 4AWG; Stud Size - Metric: M11; Stud Size - Imperial: 7/16"; Wire Size AWG Max: 4AWG; Conductor Area CSA: -; Product Range: VersaKrimp 19193 Series; Insulator Colour: -; Insulator Material: Uninsulate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930270
  • 19193-0270-
  • 19193-0270.
  • 191930270
  • F-366-76