Molex 19071-0243

Ring Tongue Terminal 4AWG Copper Yellow 46.88mm Electro Tin InsulKrimp™ Bag
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19071-0243.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.21%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity52043-2
Terminal, Ring Tongue, #10, Crimp Yellow; |Te Connectivity Amp 52043-2
TE Connectivity52043-1
Ring Tongue Terminal, M6, 1/4", 4Awg; |Te Connectivity Amp 52043-1.
Ring Tongue Terminal, 4AWG, Copper, Yellow, 46.7mm, Tin Plated, InsulKrimp™, Bag
TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton
Ring Tongue Terminal, 4AWG, Copper, Yellow, 46.7mm, Tin Plated, InsulKrimp™, Bag

Descriptions

Descriptions of Molex 19071-0243 provided by its distributors.

Ring Tongue Terminal 4AWG Copper Yellow 46.88mm Electro Tin InsulKrimp™ Bag
InsulKrimp Ring Tongue Terminal for 4 AWG Wire, Carton
RING BZD INSULKRIMP;F-666-56X | Molex Woodhead/Brad 19071-0243
Insulkrimp PVC Insulated INSULKRIMP RNG TNG 4 AWG stud 5/16
Cross Referenced to MOLEX - Part: MOL19071-0243
Terminals RING BZD INSULKRIMP (F-666-56X)
RFTG BZD FTSULKRIMP (F-666-56X)<AZ
CONN RING CIRC 4AWG #5/16 CRIMP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190710243
  • 19071-0243.
  • 190710243
  • F-666-56X
  • F666-56X
  • F66656X