Molex 19193-0157

VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8)
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0157.

IHS

Datasheet1 page12 years ago

Molex

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.69%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ring Tongue Terminal 8AWGCopper 23.62mm Electro Tin VersaKrimp™Carton
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 8 (M4)
TE Connectivity31807
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated,
TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity52041-1
Ring Terminal, 1/4 in Stud Size, 8 AWG, 600 V, Vinyl Insulated, Red

Descriptions

Descriptions of Molex 19193-0157 provided by its distributors.

VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8)
Ring Terminal, 5/16 in Stud Size, 8 AWG, Bare Insulated, Crimp Termination Only
Ring Tongue Terminal 8AWGCopper 25mm Electro Tin VersaKrimp™Carton
Ring Tongue Terminal 8AWG 25mm 12.3mm Tin Loose Piece
Krimptite Non-Insulated Terminals VERSAKRIMP RING TNG 8 AWG
Cross Referenced to MOLEX - Part MOL19193-0157
RING VERSAKRIMP SB S RING VERSAKRIMP D-350-56 SPM
CONN RING CIRC 8AWG #5/16 CRIMP
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:5/16"; Wire Size (Awg):8; Insulator Material:Uninsulated; Contact Material:Copper; Contact Plating:Tin; Stud Size:5/16 Rohs Compliant: Yes |Molex 19193-0157

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930157
  • 191930157