Molex 19193-0134

Ring Tongue Terminal 10-12AWG Copper 26.8mm Electro Tin VersaKrimp™ Carton
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0134.

IHS

Datasheet1 page9 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.49%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity2-32994-1
2-32994-1 Mini-Reel TERMINAL,SOLIS R 12-10 8 RoHS Compliant: Yes
Connector Terminals Splice Terminal 10-12AWG Copper 21mm Tin
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm
TE Connectivity2-33459-6
CONN RING CIRC 10-12AWG #5/16 / Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Splice Terminal 10-12AWG Copper 8mm Electro Tin Bag
TE Connectivity53127-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 18.52mm Tin Loose

Descriptions

Descriptions of Molex 19193-0134 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper 26.8mm Electro Tin VersaKrimp™ Carton
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire
6 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Krimptite Non-Insulated Terminals VERSAKRIMP RING TNG 10-12 AWG
RING VERSAKRIMP (C-340-14) | Molex Woodhead/Brad 19193-0134
RING VERSAKRIMP (C-340-14); RING VERSAKRIMP (C-340-14)
Cross Referenced to MOLEX - Part MOL19193-0134
TERMINAL, RING TONGUE, 1/4", 10AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: VersaKrimp 19193 Series; Insulator Colour: -; Insulator Material: Uninsu

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930134
  • 19193-0134.
  • 191930134
  • 191930134.