Molex 19164-0051

Quick Disconnect Terminal 14-16AWG F 37.1mm 9.7mm Tin Perma-Seal™ T/R
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0051.

Molex

Datasheet2 pages13 years ago
Datasheet1 page16 years ago

element14

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+259%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Female Disconnect, Heat Shrink Fully Nylon Insulated Butted Seam MNHU14-250DFIK, 16-14 AWG
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Box
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Reel
Quick Disconnect Terminal 14-16AWG F 23.6mm 8.9mm Tin Loose Piece
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.81mm

Descriptions

Descriptions of Molex 19164-0051 provided by its distributors.

Quick Disconnect Terminal 14-16AWG F 37.1mm 9.7mm Tin Perma-Seal™ T/R
Perma-Seal Quick Disconnect Reel, Female, 16-14 Ga, Heat Shrink Insulated, Mylar Tape
Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier
Molex Llc 16-14 Fem Coupler P/S Taped (Sbb-9263T)
Cross Referenced to MOLEX - Part: MOL19164-0051
Terminals FREC-DSC 16-14 250X032 H/S BLU
NYL. SNAP PLUG REC. PERMA-SEAL (SBRA-815
Splices FEMALE COUPLER 14-16 AWG
Terminal, Female Disconnect, 0.25In Blue; Product Range:Perma-Seal 19164 Series; Insulator Colour:Blue; Insulator Material:Uninsulated; Connector Type:Female Disconnect; Contact Material:Brass; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Molex 19164-0051

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640051
  • 191640051
  • SBB-9263T
  • SBB9263T