Molex 19154-0045

Splice Terminal 6AWG Copper Blue 47.1mm Tin InsulKrimp™ Bag
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19154-0045.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.24%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ring Tongue Terminal 6AWG Copper Alloy Blue 42.5mm Electro Tin InsulKrimp™ Bag
TE Connectivity52265
TERMINAL RING TONGUE, 6AWG, STUD SIZE 10, CLOSED BARREL, PLASTIGRIP SERIES
TE Connectivity52042-2
Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Loose Piece
TE Connectivity52042-1
PIDG Ring Tongue Terminal 6AWG Copper Blue 46.84mm Tin Loose
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6)
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9)

Descriptions

Descriptions of Molex 19154-0045 provided by its distributors.

Splice Terminal 6AWG Copper Blue 47.1mm Tin InsulKrimp™ Bag
Butt Splice Bzd Insulkrimp (E-662X) Rohs Compliant: Yes |Molex 19154-0045
InsulKrimp Butt Splice for 6 AWG Wire
Cross Referenced to MOLEX - Part: MOL19154-0045
Wire Connector, 6 AWG Max, Blue, PVC Insulation
Molex Llc Butt Splice Bzd Insulkrimp (E-662X)
6 GA Butt Connector Insulated Blue Vinyl
Terminals SDWN-SPL 06>12 VYL BLU
其他, 对接接头 BZD INSULKRIMP (E-662X);

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191540045
  • 19154-0045.
  • 191540045
  • E-662X
  • E662X