Molex 19142-0032

Molex 19142-0032 InsulKrimp Spade Terminal for 14 to 16 AWG Wire, Stud Size 10(M5)
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19142-0032.

Molex

Datasheet1 page5 years ago

IHS

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+34.62%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-05-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity34160
TE CONNECTIVITY 34160 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag
TE Connectivity130102
TE CONNECTIVITY 130102 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
Insulated Ferrule 14 AWG 1C Blue Copper/Tin-Plated Polypropylene 500 Tape Mounted
VersaKrimp Terminal Inline Individual Openings (Parallel) Crimp Connector 18-22 AWG
Ring Tongue Terminal 14-16AWG Copper Blue 19.94mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of Molex 19142-0032 provided by its distributors.

Molex 19142-0032 InsulKrimp Spade Terminal for 14 to 16 AWG Wire, Stud Size 10(M5)
Fork Terminal, #10 Stud Size, 14 AWG, PVC Insulated, Blue, Crimp Termination Only
Spade Tongue Terminal 14-16AWG 24.54mm 9.85mm Electro-Tin Loose Piece
16-14 GA #10 Spade Terminal Blue Insulated Vinyl
Cross Referenced to MOLEX - Part MOL19142-0032
Molex Llc Spade Insulkrimp (B-227-10X)
CONN SPADE TERM 14-16AWG #10 BLU
Terminal, Spade Tongue, #10, 14Awg; Product Range:Insulkrimp 19142 Series; Wire Size (Awg):16Awg To 14Awg; Conductor Area Csa:2.5Mm2; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Pvc (Polyvinylchloride); Rohs Compliant: Yes |Molex 19142-0032

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191420032
  • 19142-0032-
  • 19142-0032.
  • 191420032