Molex 19139-0013

Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 8 (M4)
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19139-0013.

IHS

Technical Drawing1 page14 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-1.19%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ Tray
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Tin Avikrimp™ Bag
TE Connectivity323011
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.26mm Tin Loose
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece

Descriptions

Descriptions of Molex 19139-0013 provided by its distributors.

Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 8 (M4)
Block Spade Tongue Terminal 18-22AWG Copper Red 19.9mm Tin Avikrimp™ Bag
CRIMP TERMINAL; Connector Type:Spade; Series:Avikrimp; Insulator Colour:Red; Termination Method:Crimp; Stud/Tab Size:4mm; Wire Size (AWG):22AWG to 18AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon
Terminal, Fork Tongue, #8, 18Awg, Red; Product Range:Avikrimp 19139 Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:1.5Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Colour:Red Rohs Compliant: Yes |Molex 19139-0013

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191390013
  • 191390013