Molex 19071-0240

Ring Tongue Terminal 4AWG Copper Yellow 46.7mm Electro Tin InsulKrimp™ Bag
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19071-0240.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.81%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ring Tongue Terminal 4AWG 46.7mm 17.3mm Tin InsulKrimp™ Loose Piece
Ring Tongue Terminal 4AWG Copper Yellow 44.3mm Tin InsulKrimp™ Bag
TE Connectivity52043-2
Terminals Terminal R Pg 4 10 Rohs Compliant: Yes |Te Connectivity Amp 52043-2
NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity52043-1
Ring Tongue Terminal 4AWG Copper Yellow 49.48mm Tin Loose

Descriptions

Descriptions of Molex 19071-0240 provided by its distributors.

Ring Tongue Terminal 4AWG Copper Yellow 46.7mm Electro Tin InsulKrimp™ Bag
InsulKrimp Ring Tongue Terminal for 4 AWG Wire
Ring Tongue Terminal 4AWG 46.7mm 17.3mm Tin Loose Piece
Ring Bzd Insulkrimp (F-666-38X) |Molex 19071-0240
Cross Referenced to MOLEX - Part: MOL19071-0240
Insulkrimp PVC Insulated RING TONGUE TERM 4AWG
CONN RING CIRC 4AWG #3/8 CRIMP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190710240
  • 190710240
  • F-666-38X
  • F666-38X
  • F66638X