Molex 19071-0223

Ring Tongue Terminal 6AWG 40.53mm 12.31mm Electro-Tin Adhesive Tape and Reel
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19071-0223.

IHS

Datasheet1 page6 years ago

Molex

element14

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-97.32%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ring Tongue Terminal 6AWG Copper Alloy Blue 42.5mm Electro Tin InsulKrimp™ Bag
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6)
Ring Tongue Terminal 6AWG Copper Blue 42.5mm Tin InsulKrimp™ Bag
TE Connectivity52042-1
PIDG Ring Tongue Terminal 6AWG Copper Blue 46.84mm Tin Loose
TE Connectivity52042-3
Terminal, Ring Tongue, 1/4", Blu, 6Awg Rohs Compliant: Yes |Amp Te Connectivity 52042-3

Descriptions

Descriptions of Molex 19071-0223 provided by its distributors.

Ring Tongue Terminal 6AWG 40.53mm 12.31mm Electro-Tin Adhesive Tape and Reel
InsulKrimp Brazed Ring Tongue Terminal for 6 AWG Wire, Expanded Flare, Stud Size 10 (M5), Length 40.54mm, Mylar Tape Carrier
Molex Llc E-660-10Xt Ring Bzd Insul Tape Dbl Space
Terminals RING-TRM 06AWG #10 VYL BLU
SFP Connectors RING 06 AWG 10 STUD
CONN INSULKRIMP RING TONGUE TERM 6AWG
RING BZD INSULKRIMP (E-660-14X)
Terminal, Ring Tongue, #10, Crimp, Blue; Rango De Producto:Insulkrimp 19071 Series; Material Aislante:Pvc (Policloruro De Vinilo); Aislante, Color:Azul; Conector, Tipo:Ring Tongue; Contacto, Chapado:Estaño; Contacto, Material:Cobre |Molex 19071-0223

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190710223
  • 190710223