Molex 19044-0160

Ring Tongue Terminal 14-16AWG Copper 23.27mm Electro Tin
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19044-0160.

Molex

Datasheet1 page5 years ago

JRH Electronics

Inventory History

3 month trend:
+25.19%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-09-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Krimptite Ring Tongue Terminal for 14-16 AWG Wire
Ring Terminal, #5 to #6 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
TE Connectivity2-34108-2
TERMINAL, RING TONGUE, #8, 16AWG; Stud S; Size - Metric:M4; Imperial:#8; Wire AWG Max:16AWG;
Ring Tongue Terminal 14-16AWG 14.22mm 6.6mm Electro-Tin Krimptite™ T/R

Descriptions

Descriptions of Molex 19044-0160 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper 23.27mm Electro Tin
16-14 GA 5/16" Ring Terminal Non-Insulated
Cross Referenced to MOLEX - Part MOL19044-0160
Terminal, Ring Tongue, 5/16", 14Awg; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm2; Product Range:Krimptite 19044 Series; Insulator Colour:-; Insulator Material:Uninsulated; Rohs Compliant: Yes |Molex 19044-0160

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190440160
  • 19044-0160.
  • 190440160