TE Connectivity 2-34108-2

TERMINAL, RING TONGUE, #8, 16AWG; Stud S; Size - Metric: M4; Imperial: #8; Wire AWG Max: 16AWG;
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34108-2.

Farnell

Datasheet4 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.91%

CAD Models

Download TE Connectivity 2-34108-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
TE Connectivity31088
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity31164
Ring Tongue Terminal, 16AWG, Copper, 21.72mm, Tin Plated, Box
TE Connectivity2-34113-2
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,22 TO 16 AWG
TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
TE Connectivity2-34124-1
CONN RING CIRC 14-16AWG #1/4 / Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp

Descriptions

Descriptions of TE Connectivity 2-34108-2 provided by its distributors.

TERMINAL, RING TONGUE, #8, 16AWG; Stud S; Size - Metric:M4; Imperial:#8; Wire AWG Max:16AWG;
Ring Tongue Terminal, M4, #8, 16Awg; |Te Connectivity Amp 2-34108-2.
Ring Tongue Terminal, 16-22AWG, Copper, 14.58mm, Tin, T/R
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.34 mm, M4, metal
Ring Terminal, #8 Stud Size, 16 AWG, Bare Insulated
Ring Terminal 22AWG to 16AWG M4 Tin
SOLIS R 22-16 COMM 22-18 MIL 8
Ring and Spade Tongue Terminals
Faston Terminals 22-16 AWG RING
CONN RING CIRC 16-22AWG #8 CRIMP
SOLIS R 22-16 COMM 22-18 MIL 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 2-34108-2 | Internal Number: 2-34108-2 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34108-2.