Molex 19039-0006

Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19039-0006.

IHS

Datasheet1 page12 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.87%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 4.75 x 0.51mm
Spade Tongue Terminal 14-16AWGCopper Blue 20.4mm Electro Tin Avikrimp™ Bag
TE Connectivity / AMP8-640913-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 6.35mm Tin Loose Piece
Insulated Ferrule 14 AWG 1C Blue Copper/Tin-Plated Polypropylene 500 Tape Mounted
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose

Descriptions

Descriptions of Molex 19039-0006 provided by its distributors.

Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.78mm Tin Avikrimp™ Bag
Snap Plug Terminal 14-16AWG F 25.78mm 7.8mm Tin Box
2.6 mm2, BRASS, TIN FINISH, BULLET TERMINAL
Insulkrimp PVC Insulated SNAP PLUG RECPT 14-16 AWG FEMALE
Cross Referenced to MOLEX - Part: MOL19039-0006
Terminals SNAP PLUG RECEPT. AVIKRIMP (BRB-8156)
Avikrimp Nylon Insulated Termi
TERMINAL, FEMALE BULLET, CRIMP, BLUE; Product Range:Avikrimp 19039 Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.6mm²; Terminal Type:Female Bullet; Insulator Colour:Blue; Terminal Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190390006
  • 190390006
  • BRB-8156
  • BRB8156