Molex 19007-0024

Quick Disconnect Terminal 14-16AWG F Tin InsulKrimp™ Adhesive T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19007-0024.

Upverter

Datasheet2 pages3 years ago
Technical Drawing1 page4 years ago

IHS

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-40.67%

CAD Models

Download Molex 19007-0024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp™ T/R
Quick Disconnect Terminal 14-16AWG Brass Blue F 22.35mm Electro Tin InsulKrimp™ T/R
Splice Terminal 14-16AWG Copper Blue 24.8mm Tin InsulKrimp™ T/R

Descriptions

Descriptions of Molex 19007-0024 provided by its distributors.

Quick Disconnect Terminal 14-16AWG F Tin InsulKrimp™ Adhesive T/R
Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Insulkrimp PVC Insulated QUICK DISCONNECT female 14-16 AWG
Cross Referenced to MOLEX - Part: MOL19007-0024
Molex Llc 250X032 Fiqd Flag Taped (Bb-2221T)
Terminals FFLG-DSC 16-14 250X032 NYL BLU
TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - InsulKrimp 19007 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG RoHS Compliant: Yes
TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; Connector Type:Female Disconnect; Series:InsulKrimp; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):16-14; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190070024
  • 19007-0024.
  • 190070024
  • BB-2221T
  • BB2221T