Molex 19017-0041

Quick Disconnect Terminal 14-16AWG Brass Blue F 22.35mm Electro Tin InsulKrimp™ T/R
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19017-0041.

IHS

Datasheet2 pages15 years ago

Molex

element14

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-19.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.245
$ 0.146
Stock
243,577
553,475
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Adhesive
Stud
Termination
-
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Brass
Brass
Color
Blue
Blue

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Female 21.8mm 8.02mm Electro-Tin Adhesive Tape and Reel
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp™ T/R
Quick Disconnect Terminal 14-16AWG Brass Natural F Tin InsulKrimp™ T/R

Descriptions

Descriptions of Molex 19017-0041 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 22.35mm Electro Tin InsulKrimp™ T/R
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Krimptite Non-Insulated Terminals QUICK DISCONNECT female 14-16 AWG
Connector, CRIMP TERMINAL, 14AWG, BLUE;
Cross Referenced to MOLEX - Part: MOL19017-0041
Terminals BREC-DSC 16-14 250X032 VYL BLU
NON-FULL REEL 19017-0041 250X032 FEM QD INSUL
.250X.032 FEM.QD INSUL. TAPED (C-2143T)
.250 X .032 FEM QD INSULK TAPE BB-2141T
QUICK DISCONNECT UNINSULATED F <CA

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190170041
  • 19017-0041.
  • 190170041
  • BB-2141-T
  • BB-2141T
  • BB2141T