Molex 172286-1204

Conn; Rect; W-to-b; Header; Vert; 3.50MM Pitch; 1-ROW; 4 Pos; Ultra-fit; GOLD(15); Black
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172286-1204.

Molex

Datasheet2 pages5 years ago

Sager Electronics

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-42.29%

CAD Models

Download Molex 172286-1204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;1-ROW;4 POS;ULTRA-FIT;TIN PLAT;BLACK
Ultra-Fit Straight Male, PCB Header, Through Hole, 1 Rows, 3 Contacts, 3.5mm Pitch
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
TE Connectivity / AMP2-1473059-3
Pin header, 4 pole, pitch 3.96 mm, straight, natural, 2-1473059-3
TE Connectivity1-1971817-4
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Thru-Hole Box/Carton
Conn Unshrouded Header HDR 4 POS 2.54mm Press Fit ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 172286-1204 provided by its distributors.

CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;4 POS;ULTRA-FIT;GOLD(15);BLACK
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Glow-Wire Capable, Black
CONNECTOR, HEADER, 4POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Ultra-Fit 172286 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold P
Connector, Header, 4Pos, 1Row, 3.5Mm; Rango De Producto:Serie Ultra-Fit 172286; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:4; Espaciado, Paso:3.5Mm; Contacto, Chapado:Dorado; Núm. De Filas:1 |Molex 172286-1204
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight / Single Row / With Polarization Connector Termination: THT Contact material: Gold-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 4 Rated current: 12 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172286-1204.
  • 1722861204